PCT2075GVX, TSOP-6-1.5mm Temperature Sensors ROHS

Фото 1/2 PCT2075GVX, TSOP-6-1.5mm Temperature Sensors ROHS
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.200 руб.
от 30 шт.166 руб.
от 100 шт.114.53 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8014888251
Артикул: PCT2075GVX
Бренд: NXP Semiconductor

Описание

PCT2075 Digital Temperature Sensors

NXP Semiconductors PCT2075 Digital Temperature Sensor is a temperature-to-digital converter that features ±1 C accuracy over -25 C to +100 C range. The PCT2075 Sensor uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output that is a drop-in replacement for other LM75 series thermal sensors. Typical applications include system thermal management, personal computers, electronics equipment, and industrial controllers.

Технические параметры

Accuracy +/-2 C
Brand NXP Semiconductors
Configuration Local
Factory Pack Quantity 3000
Interface Type 2-Wire Serial, I2C
Manufacturer NXP
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Supply Current 200 uA
Output Type Digital
Package / Case TSOP-6
Packaging Reel
Product Temperature Sensor
Product Category Board Mount Temperature Sensors
Resolution 11 bit
RoHS Details
Shutdown Shutdown
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 2.7 VDC
Temperature Threshold 80 C
Accuracy: +/-1 C
Brand: NXP Semiconductors
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Current: 200 uA
Output Type: Digital
Package / Case: TSOP-6
Part # Aliases: 935300278115
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Series: PCT2075
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Temperature Threshold: +80 C
Type: Digital Temperature Sensor with Thermal Watchdog
Operating Temperature Range -55 to+125 °C, -55 to+125 °C
Package Type TSOP6, TSOP6
Pin Count 6, 6
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1714 КБ
Datasheet
pdf, 489 КБ