RF081MM2STFTR, Диод: выпрямительный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7 недель
45 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 225 руб.
Альтернативные предложения3
Описание
Automotive Fast Recovery Diodes
ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages.
ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages.
Технические параметры
Diode Type | Rectifier |
Maximum Continuous Forward Current | 1A |
Mounting Type | Surface Mount |
Package Type | PMDU |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 2 |
Rectifier Type | Recovery Rectifier |
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 800 mA |
Ir - Reverse Current: | 10 nA |
Manufacturer: | ROHM Semiconductor |
Max Surge Current: | 20 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | RF081MM2STF |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Qualification: | AEC-Q101 |
Recovery Time: | 14 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 820 mV |
Vr - Reverse Voltage: | 200 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1198 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.