7024-40041-3390200, Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
16 900 руб.
Добавить в корзину 1 шт.
на сумму 16 900 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
In areas where every component in a system comes into contact with the food being processed, then reenters the processing operation, the cordsets must be able to satisfy each and every cleanability requirement.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Single Core |
Conductor Resistance | 58 O/km |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Number of Contacts | 5 |
Connector 2 Orientation | Straight |
Core Strands | 42x0.1 mm |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Fire Behaviour | Halogen Free |
Maximum Operating Temperature | +105(Fixed, +105 °C, Mobile)°C |
Minimum Bend Radius | 25(Fixed)mm, 50(Moving)mm |
Minimum Operating Temperature | -25(Mobile)°C, -40(Fixed)°C |
Number of Cores | 5 |
Number of Strands | 42 |
Oil Resistant | Yes |
Outer Diameter | 5mm |
Series | A-Coded |
Sheath Material | TPE |
Size of Strands | 0.1 mm |
Voltage Rating | 30 V ac/dc, 125 V ac/dc |
Техническая документация
Datasheet
pdf, 239 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары