LA-601AB, LA-601AB LED LED Display, CA Red 90 mcd RH DP 14.6mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7 недель
1 720 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 8 600 руб.
Альтернативные предложения2
Описание
Displays & Optoelectronics\Display Modules\LED Displays
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.
Технические параметры
Character Width | 8.3mm |
Colour of Face | Black |
Common Connection | Anode |
Decimal Orientation | Right Side |
Display Type | LED |
Dominant Wavelength | 626 nm |
External Dimensions | 12.5x19x8mm |
External Width | 12.5mm |
For Use With | General Electronic Equipments |
Forward Current | 20mA |
Forward Voltage | 2.6 V |
LED Colours | Red |
Luminous Intensity | 90 mcd |
Maximum Operating Temperature | +75 C |
Minimum Operating Temperature | -25 C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -25 →+75 C |
Power Dissipation | 480mW |
Series | LA-601B |
Brand: | ROHM Semiconductor |
Character Size: | 14.6 mm |
Configuration: | Common Anode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
If - Forward Current: | 25 mA |
Illumination Color: | Red |
Interface Type: | Digital |
Luminous Intensity: | 90 mcd |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Operating Temperature Range: | -25 C to+75 C |
Packaging: | Bulk |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Series: | LA-601AB |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 2.05 V |
Viewing Area - W x H: | 12.5 mm X 19 mm |
Wavelength: | 626 nm |
Техническая документация
Datasheet
pdf, 474 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.