34460A, Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 100MOhm

Фото 1/5 34460A, Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 100MOhm
Изображения служат только для ознакомления,
см. техническую документацию
790 300 руб.
Добавить в корзину 1 шт. на сумму 790 300 руб.
Номенклатурный номер: 8004354837
Артикул: 34460A

Описание

Desktop Multimeters
Truevolt DMMs are designed by the team that created the Keysight 34401A, the world best-selling digital multimeter.

Технические параметры

Absolute Maximum AC Current Measurement 3A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum DC Current Measurement 3A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Absolute Maximum Temperature Measurement +150 °C, +600°C
Battery Life 10 yr
Battery Type CR302
Best AC Current Accuracy ±0.23%+0.04
Best AC Voltage Accuracy ±4%+0.5
Best DC Current Accuracy ±0.18%+0.02, ±0.2%+0.02%, ±0.23%+0.02%
Best Resistance Measurement Accuracy ±0.03%+0.01, ±0.8%+0.01
Best Temperature Measurement Accuracy +0.05 °C, +0.1 °C
Calibrated RSCAL
Display Type Digital
Maximum Frequency 300kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Model Number p 34460A
Multimeter Type Bench
Safety Category Level CAT II
Safety Category Voltage 300V
True RMS Yes
Weight 3.7kg
Width 216.2mm
Absolute Maximum Capacitance Measurement 100µF
Connectivity USB
Вес, кг 5.5

Техническая документация

Datasheet
pdf, 229 КБ
Datasheet
pdf, 3396 КБ
Datasheet
pdf, 9328 КБ
Datasheet
pdf, 262 КБ
Datasheet
pdf, 2800 КБ
Datasheet
pdf, 282 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ