16_N-50-2-6/133_NE Series, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Right Angle Body

Фото 1/2 16_N-50-2-6/133_NE Series, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Right Angle Body
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6 недель
9 390 руб.
Добавить в корзину 1 шт. на сумму 9 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8015476094
Артикул: 16_N-50-2-6/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Right Angle
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type N Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 16_N-50-2-6/133_NE
Termination Method Crimp
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Cable Type: ENVIROFLEX-316-D, G-02232-D, K-02252-D
Contact Material: Brass
Contact Termination: Solder
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 22649420
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 756 КБ
Datasheet
pdf, 825 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.