160232848, 16 Series Straight Threaded Adaptor, G 1/4 Male to G 1/2 Female, Threaded Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
14 470 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 14 470 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Joining different pipe sizes in your system is a cinch with this pneumatic fitting from IMI Norgren. It's an expanding type of connector with a universal G1/4 male port on one side and a standard G1/2 female connector on the other.
Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Threaded |
Connector A | G 1/4 Male |
Connector B | G 1/2 Female |
Finish | Nickel Plated |
Inlet Port | G 1/4 Male |
Manufacturer Series | 16 |
Maximum Operating Pressure | 18 Bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/4 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары