TANGO420/2.5M/ SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector, 3G (UTMS), 4G (LTE)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 шт., срок 6 недель
17 380 руб.
Добавить в корзину 1 шт.
на сумму 17 380 руб.
Описание
Passive Components\Antennas\Multi-Band Antennas
The Siretta Tango 420 has two 4G antennas within the package and is suitable for multiple applications.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Puck |
Connector Gender | Male |
Connector Type | SMA |
Frequency Range | 690 → 2700 MHz |
Gain | 2dBi |
Includes Lead | Yes |
Internal/External | External |
RF Protocols | 3G(UTMS), 4G(LTE) |
Series | Tango 420 |
Antenna Connector Type: | SMA Male |
Application: | 4 G, LTE/3G |
Brand: | Siretta |
Cable Length: | 2.5 m |
Cable Type: | RG174 |
Electrical Type: | MIMO |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Frequency Range: | 690 MHz to 2700 MHz |
Gain: | 2 dBi to 3 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP65 |
Manufacturer: | Siretta |
Maximum Frequency: | 2.7 GHz |
Maximum Operating Temperature: | +75 C |
Minimum Frequency: | 690 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Bands: | 3 Band |
Polarization: | Vertical, Horizontal |
Power Rating: | 60 W |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | Outdoor Antennas |
Protocol - Cellular, NBIoT, LTE: | 3G/4G, Cellular(NBIoT, LTE) |
Subcategory: | Antennas |
Termination Style: | SMA Male |
VSWR: | 2.6 |
Техническая документация
Datasheet
pdf, 328 КБ
Datasheet TANGO420/2.5M/SMAM/SMAM/S/S/17
pdf, 334 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.