DF06M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Мин. кол-во для заказа 35 шт.
Добавить в корзину 35 шт.
на сумму 840 руб.
Описание
BRIDGE RECTIFIER, 1.5A, 600V, 4-DIP; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1.5A; Bridge Rectifier Case Style:DIP; Forward Voltage VF Max:1.1V; No. of Pins:4Pins; Operating Temperature Max:150°C; Product Range:DF06M Series; SVHC:Lead (27-Jun-2018); Diode Case Style:DIP; Diode Mounting Type:Through Hole; External Depth:6.477mm; External Length / Height:3.302mm; External Width:8.509mm; Forward Surge Current Ifsm Max:50A; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Output Current Max:1.5A; Power Dissipation Pd:3.1W; RMS Input Voltage:420V; Termination Type:Surface Mount Device
Технические параметры
Minimum Operating Temperature | -55°C |
Peak Average Forward Current | 1A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Current | 5mu;A |
Peak Reverse Repetitive Voltage | 600V |
Peak RMS Reverse Voltage | 420V |
Pin Count | 4 |
Product Height | 3.3mm |
Product Length | 8.51mm |
Product Width | 6.48mm |
Supplier Package | Case DFM |
конфигурация | Single |
максимальная рабочая температура | 150°C |
монтаж (установка) | Through Hole |
Automotive | No |
Bridge Type | Single Phase |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 3100 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Obsolete |
PCB changed | 4 |
Peak Average Forward Current (A) | 1.5@Ta=40C |
Peak Forward Voltage (V) | 1.1@1A |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 600 |
Peak RMS Reverse Voltage (V) | 420 |
PPAP | No |
Standard Package Name | DIP |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 298 КБ
DF005-DF10
pdf, 135 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов