SN74ABT162245DL

SN74ABT162245DL
Изображения служат только для ознакомления,
см. техническую документацию
89 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт. на сумму 801 руб.
Номенклатурный номер: 8015564376
Бренд: Texas Instruments

Описание

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: 16-bit transceiver
High Level Output Current: -32 mA
Input Level: TTL
Logic Family: ABT
Low Level Output Current: 64 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 16
Number of Circuits: 2
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Level: TTL
Output Type: 3-State
Package / Case: SSOP-48
Packaging: Tube
Polarity: Non-Inverting
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Product: Standard Transceiver
Propagation Delay Time: 5.1 ns
Series: SN74ABT162245
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: BiCMOS
Brand Texas Instruments
Factory Pack Quantity 25
Function 16-bit transceiver
Height 2.59 mm
High Level Output Current -32 mA
Input Level TTL
Length 15.88 mm
Logic Family ABT
Low Level Output Current 64 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 16
Number of Circuits 2
Operating Supply Voltage 4.5 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Level TTL
Output Type 3-State
Package / Case SSOP-48
Packaging Tube
Polarity Non-Inverting
Product Standard Transceiver
Product Category Bus Transceivers
Propagation Delay Time 5.1 ns
RoHS Details
Series SN74ABT162245
Supply Current - Max 32 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology BiCMOS
Unit Weight 0.021175 oz
Width 7.49 mm

Техническая документация

Документация
pdf, 747 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем