OP275GSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 720 руб.
Описание
Описание IC: operational amplifier; 9MHz; Ch: 2; SO8; ±4.5?22VDC; tube Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Audio Amplifier |
Manufacturer Type | Audio Amplifier |
Number of Channels per Chip | 2 |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 1@±15V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±12|±5|±15|±9|±18 |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Input Offset Current (uA) | 0.05@±15V |
Maximum Input Bias Current (uA) | 0.35@±15V |
Maximum Supply Current (mA) | 5.5@±22V@-40C to 85C |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 22@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 7@±15V |
Typical Voltage Gain (dB) | 106.02 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.5@±15V |
Minimum PSRR (dB) | 85 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 9 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tube |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Pin Count | 8 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Amplifier Type | Audio |
Base Product Number | OP275 -> |
Current - Input Bias | 100nA |
Current - Output / Channel | 90mA |
Current - Supply | 4mA |
ECCN | EAR99 |
Gain Bandwidth Product | 9MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 22V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 22V |
Диапазон Напряжения Питания | ±4.5В до±18В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 9МГц |
Скорость Нарастания | 22В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 80 dB |
Description/Function | General Purpose Amplifier |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V, +/-18 V |
Factory Pack Quantity | 1000 |
GBP - Gain Bandwidth Product | 9 MHz |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 400 nA |
Input Type | Differential |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-22 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-4.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 4 mA |
Operating Supply Voltage | 4.5 V to 22 V |
Product | Audio Amplifiers |
Product Category | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio | 111 dB |
RoHS | Details |
Series | OP275 |
Supply Current - Max | 5.5 mA at+/-22 V at-40 C to 85 C |
Supply Type | Dual |
Supply Voltage - Max | 22 V |
Supply Voltage - Min | 4.5 V |
THD plus Noise | 0.0006% |
Vos - Input Offset Voltage | 1 mV |
Width | 4 mm(Max) |
Package Type | SOIC |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 9MHz |
Typical Input Voltage Noise Density | 7nV/√Hz |
Typical Slew Rate | 22V/µs |
Typical Voltage Gain | 106 dB |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем