3209895
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт. со склада г.Москва, срок 8-12 дней
560 руб.
от 2 шт. —
490 руб.
от 10 шт. —
419 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Альтернативные предложения1
Описание
Электроэлемент
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - number of positions: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 20.8 mm - height: 40.2 mm - color: gray
Технические параметры
Brand | Phoenix Contact |
Color | Gray |
Connection Method | Push-In |
Current Rating | 24 A |
Factory Pack Quantity | 50 |
Height | 39 mm |
Length | 15.8 mm |
Manufacturer | Phoenix Contact |
Number of Positions | 4 Position |
Part # Aliases | PP-H_2, 5/_4 PPH254 |
Pitch | 5.2 mm |
Product Category | DIN Rail Terminal Blocks |
RoHS | Details |
Series | PP-H |
Tradename | CLIPLINE |
Type | Plugs |
Unit Weight | 0.483253 oz |
Voltage Rating | 500 V |
Width | 20.8 mm |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 26 AWG |
Wire Gauge Range | 26 AWG to 12 AWG |
Brand: | Phoenix Contact |
Color: | Gray |
Connection Method: | Push-In |
Current Rating: | 24 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Phoenix Contact |
Number of Positions: | 4 Position |
Part # Aliases: | PP-H_2.5/_4 PPH254 |
Pitch: | 5.2 mm |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
Series: | PP-H |
Subcategory: | Terminal Blocks |
Tradename: | CLIPLINE |
Type: | Plugs |
Voltage Rating: | 500 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 26 AWG |
Wire Gauge Range: | 26 AWG to 12 AWG |
Contact Material | - |
Contact Mating Finish | - |
Contact Tail Length | - |
Current - IEC | 24A |
Current - UL | 20A |
Dielectric Material | Polyamide(PA), Nylon |
Features | - |
Header Orientation | - |
Ingress Protection | - |
Insulation Height | 1.535"(39.00mm) |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Free Hanging(In-Line) |
Number of Levels | 1 |
Operating Temperature | - |
Packaging | Bulk |
Part Status | Active |
Plug Wire Entry | 180В° |
Positions Per Level | 4 |
Screw Size | - |
Termination Style | Screwless-Push-In Spring |
Torque - Screw | - |
Voltage - IEC | 500V |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-26 AWG |
Wire Gauge or Range - mmВІ | 0.14-4mmВІ |
Wire Strip Length | 10mm |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары