0528851274
2 390 руб.
от 2 шт. —
2 270 руб.
Добавить в корзину 1 шт.
на сумму 2 390 руб.
Описание
Электроэлемент
BOARD STACKING CONNECTOR, 120 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.025 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE
Технические параметры
Product Range | SlimStack Series; No.of Contacts |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 50(mohm) |
Current Rating (Max) | 0.5/Contact(A) |
Gender | RCP |
Housing Color | Natural |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 120(POS) |
Operating Temp Range | -55C to 105C |
Packaging | Tape and Reel |
Pitch (mm) | 0.635(mm) |
Product Depth (mm) | 6.4(mm) |
Product Height (mm) | 4(mm) |
Product Length (mm) | 45.97(mm) |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating Max | 100V |
Number of Pins | 120P |
Number of Rows | 2 |
Pitch | 0.64mm |
Вес, г | 1.99 |
Техническая документация
Документация
pdf, 31 КБ
Похожие товары