59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac

Фото 1/4 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac
Изображения служат только для ознакомления,
см. техническую документацию
1750 шт., срок 7 недель
1 680 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 84 000 руб.
Номенклатурный номер: 8015600163
Бренд: ITW Switches

Описание

Switches\Push Button Switches & Components\Push Button Switches

59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

Технические параметры

Case Colour Stainless Steel
Contact AC Voltage Rating 125V
Contact Configuration SPST
Contact Current Rating 400 mA @ 32 V ac
Contact DC Voltage Rating 50V
Contact Material Gold Plated
Illuminated No
IP Rating IP67
LED Colour Clear
Manufacturer Part No. 59-113
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Panel Mount
Operating Temperature Range -55 →+125°C
Panel Cut Out Diameter 13.65mm
Push Button Colour Green
Push Button Style Round
Series 59
Switch Operation Momentary
Terminal Type Solder
Voltage Rating 125V ac

Техническая документация

Datasheet
pdf, 265 КБ
Datasheet 59-411G
pdf, 2388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.