160230518, 15 and 16 Series Series Straight Threaded Adaptor, M5 Male to G 1/8 Female, Threaded Connection Style

160230518, 15 and 16 Series Series Straight Threaded Adaptor, M5 Male to G 1/8 Female, Threaded Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7 недель
3 750 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт. на сумму 3 750 руб.
Номенклатурный номер: 8015600813
Артикул: 160230518

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

15 and 16 Series Series Straight Threaded Adaptor, M5 Male to G 1/8 Female, Threaded Connection Style

The IMI Norgren expanding connector is made from nickel plated brass. It comes with copper seals. It is corrosion resistant.

Технические параметры

Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A M5 Male
Connector B G 1/8 Female

Техническая документация

Datasheet
pdf, 4553 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.