Конденсатор электролитический 10, 160, 10x12,5, 20, +105C, Al, 2L, UPW, NICHICON
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 3-4 дня
170 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 340 руб.
Альтернативные предложения3
Описание
ULD Aluminum Electrolytic Capacitors
Nichicon ULD Aluminum Electrolytic Capacitors are miniaturized components that provide a load life of 10.000 to 20.000 hours at +105°C. Nichicon ULD Capacitors are designed for use in power supplies for LED lighting. The series offers a 1µF to 330µF capacitance range and 10V to 450V voltage range.
Nichicon ULD Aluminum Electrolytic Capacitors are miniaturized components that provide a load life of 10.000 to 20.000 hours at +105°C. Nichicon ULD Capacitors are designed for use in power supplies for LED lighting. The series offers a 1µF to 330µF capacitance range and 10V to 450V voltage range.
Технические параметры
Тип | UPW | |
Рабочее напряжение,В | 160 | |
Номинальная емкость | 10 | |
Допуск номинальной емкости,% | 20 | |
Рабочая температура,С | +105 | |
Выводы/корпус | 2L | |
Диаметр корпуса D,мм | 10 | |
Длина корпуса L,мм | 12.5 | |
Brand: | Nichicon | |
Capacitance: | 10 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.15 | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 5000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 70 mA | |
Series: | UPW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 160 VDC | |
Automotive | Yes | |
Capacitance Value | 10uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
EU RoHS | Compliant | |
IL (uA) | 164@1Min | |
IR (mA) | 70 | |
Lead Diameter (mm) | 0.6 | |
Lifetime (h) | 5000 | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | LTB | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 10 | |
Size (mm) | 10 X 12.5 | |
Terminal Pitch (mm) | 5 | |
Termination Style | Radial | |
Tolerance | 20% | |
Type | Electrolytic | |
Voltage | 160VDC | |
Wire Form | Long Lead | |
Brand | Nichicon | |
Diameter | 10 mm | |
Dissipation Factor DF | 0.15 | |
Factory Pack Quantity | 200 | |
Lead Spacing | 5 mm | |
Lead Style | Straight | |
Leakage Current | 164 uA | |
Length | 12.5 mm | |
Life | 5000 Hour | |
Manufacturer | Nichicon | |
Maximum Operating Temperature | +105 C | |
Product | Low Impedance Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Leaded | |
Ripple Current | 70 mA | |
RoHS | Details | |
Unit Weight | 0.052558 oz | |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.