Конденсатор электролитический 470, 6,3, 8x12, 20, +105C, Al, 2L, UPW, NICHICON
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 3-4 дня
120 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 240 руб.
Альтернативные предложения3
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Тип | UPW | |
Рабочее напряжение,В | 6.3 | |
Номинальная емкость | 470 | |
Допуск номинальной емкости,% | 20 | |
Рабочая температура,С | +105 | |
Выводы/корпус | 2L | |
Диаметр корпуса D,мм | 8 | |
Длина корпуса L,мм | 12 | |
Brand: | Nichicon | |
Capacitance: | 470 uF | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.22 | |
ESR: | 117 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Lead Spacing: | 3.5 mm | |
Lead Style: | Straight | |
Leakage Current: | 4 uA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 555 mA | |
Series: | UPW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 6.3 VDC | |
Capacitance | 470µF | |
Diameter | 8mm | |
Lead Pitch | 3.5mm | |
Leakage Current | 4 μA | |
Lifetime | 3000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Radial, Through Hole | |
Ripple Current | 555mA | |
Series | PW | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 6.3V dc | |
AEC Qualified Number | AEC-Q200 | |
Automotive | Yes | |
CECC Qualified | No | |
Construction | Aluminum Cylindrical Can | |
Equivalent Series Resistance Type | Low | |
IL - (uA) | 88.83@1Min | |
IR - (mA) | 555 | |
Lifetime - (h) | 3000 | |
Military | No | |
Operating Temperature - (??C) | -55~105 | |
Packaging | Bulk | |
Size - (mm) | 8 X 11.5 | |
Terminal Pitch - (mm) | 3.5 | |
Termination Style | Radial | |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.