AEACBA050018-SG4L2L5, AEACBA050018-SG4L2L5 Square Omnidirectional GPS Antenna with SMA Male Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 490 руб.
от 25 шт. —
20 660 руб.
Добавить в корзину 1 шт.
на сумму 24 490 руб.
Описание
Integrated Circuits (ICs)\RF Semiconductors and Devices\RF Antennas
The Abracon makes external active GPS L1+L2+L5/GLONASS/GALILEO/BEIDOU antenna which have multiband GNSS with high positioning accuracy.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Square |
Connector Gender | Male |
Connector Type | SMA Male |
Includes Lead | Yes |
Internal/External | External |
Antenna Type | Module |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
ECCN | 7A994 |
Features | Cable - 3m, LNA |
Frequency (Center/Band) | 1.2015GHz, 1.5815GHz |
Frequency Group | UHF (1GHz ~ 2GHz) |
Frequency Range | 1.176GHz ~ 1.227GHz, 1.561GHz ~ 1.602GHz |
Gain | 3dBic |
Height (Max) | 0.709"" (18.00mm) |
HTSUS | 8529.10.4040 |
Ingress Protection | IP67 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Adhesive, Magnetic |
Number of Bands | 2 |
Package | Bulk |
REACH Status | REACH Unaffected |
RF Family/Standard | Navigation |
RoHS Status | ROHS3 Compliant |
Series | AEAC -> |
Termination | SMA Male |
Video File | Abracon: Who We Are Today |
VSWR | 1.5, 2 |
Техническая документация
Datasheet AEACBA050018-SG4L2L5
pdf, 807 КБ