BQ51050BRHLT, Battery Charge Controller IC, 4 to 10 V, 1.5A 20-Pin, VQFN

Фото 1/2 BQ51050BRHLT, Battery Charge Controller IC, 4 to 10 V, 1.5A 20-Pin, VQFN
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 3 780 руб.
Номенклатурный номер: 8015634040
Артикул: BQ51050BRHLT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.

Технические параметры

IC Type Battery Charge Controller IC
Maximum Operating Temperature +125 °C
Maximum Output Current 1.5A
Maximum Output Voltage 4.22 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 4.16 V
Mounting Type Surface Mount
Package Type VQFN
Pin Count 20
Priced to Clear Yes
Typical Operating Supply Voltage 4 to 10 V
Width 3.65mm
Battery Type: Li-Ion
Brand: Texas Instruments
Development Kit: BQ51050BEVM-764
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A
Operating Supply Voltage: 4 V to 10 V
Output Current: 1.5 A
Output Power: 5 W
Output Voltage: 4.2 V
Package / Case: VQFN-20
Product Category: Wireless Charging ICs
Product Type: Wireless Charging ICs
Product: Receiver
Series: BQ51050B
Standard: WPC 1.1
Subcategory: Wireless Charging
Type: Single-Stage Wireless Power Receiver

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем