OPA347NA/250, IC: operational amplifier; 350kHz; 2.3?5.5V; Ch: 1; SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 5 шт. —
320 руб.
от 25 шт. —
279 руб.
от 100 шт. —
229.62 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Описание IC: operational amplifier; 350kHz; 2.3?5.5V; Ch: 1; SOT23-5 Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type: | Low Input Bias Current Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 60 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Small Size |
GBP - Gain Bandwidth Product: | 350 kHz |
Ib - Input Bias Current: | 10 pA |
In - Input Noise Current Density: | 0.0007 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 17 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 84.44 dB |
Series: | OPA347 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 170 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail-0.2 V to Positive Rail+0.2 V |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 6 mV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Input Bias Current Amplifier |
Maximum Input Bias Current (uA) | 0.00001@5.5V |
Maximum Input Offset Current (uA) | 0.00001@5.5V |
Maximum Input Offset Voltage (mV) | 6@5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 54 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Operating Temperature (°C) | -55 |
Minimum PSRR (dB) | 84.44(Typ) |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Low Input Bias Current Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.35 |
Typical Input Noise Voltage Density (nV/rtHz) | 60@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0007@5.5V |
Typical Settling Time (ns) | 27000 |
Typical Slew Rate (V/us) | 0.17@5.5V |
Typical Voltage Gain (dB) | 115 |
Вес, г | 1.09 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем