CY8C4146AZI-S433, MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V/5V 48-Pin TQFP Tray

CY8C4146AZI-S433, MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V/5V 48-Pin TQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
Мин. кол-во для заказа 40 шт.
от 100 шт.697 руб.
Добавить в корзину 40 шт. на сумму 32 400 руб.
Номенклатурный номер: 8015654118
Артикул: CY8C4146AZI-S433

Описание

PSoC™ 4100 Arm Cortex-M0 & M0+ MCUs Infineon Technologies PSoC™ 4100 ARM® Cortex-M0 and M0+ Microcontrollers (MCUs) add intelligent analog to the PSoC 4 microcontroller architecture through programmable analog blocks. These MCUs feature CAPSENSE™ technology. The PSoC 4100 hardware modules enable easy and quick creation of custom Analog Front Ends (AFEs) and signal conditioning circuits with opamps and filters. A PSoC 4100 MCU option is available with integrated BLE connectivity as well.

Технические параметры

ADC Resolution: 10 bit, 12 bit
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Factory Pack Quantity: 2500
Interface Type: I2C, SPI, UART
Manufacturer: Infineon
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 36 I/O
Number of Timers/Counters: 5 Timer
Package/Case: TQFP-48
Packaging: Tray
Processor Series: PSoC 4100S
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 880 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем