SN74BCT760DW, ИМС простой логики

Фото 1/2 SN74BCT760DW, ИМС простой логики
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.580 руб.
от 20 шт.552 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8015654482
Артикул: SN74BCT760DW
Бренд: Texas Instruments

Описание

Буфер, неинвертирующий, 2 элемента, 4 бита на элемент, выход с открытым коллектором 20-SOIC

Технические параметры

Base Product Number 74BCT760 ->
Current - Output High, Low -, 64mA
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Buffer, Non-Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 4
Number of Elements 2
Operating Temperature 0В°C ~ 70В°C (TA)
Output Type Open Collector
Package Tube
Package / Case 20-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74BCT ->
Supplier Device Package 20-SOIC
Voltage - Supply 4.5V ~ 5.5V
Brand Texas Instruments
Factory Pack Quantity 2000
Function Buffer/Line Driver
Height 2.35 mm
High Level Output Current -0.1 mA
Input Signal Type Single-Ended
Length 12.8 mm
Logic Family BCT
Low Level Output Current 64 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Input Lines 8 Input
Number of Output Lines 8 Output
Operating Supply Current 76 uA
Operating Supply Voltage 4.5 V to 5.5 V
Operating Temperature Range 0 C to+70 C
Packaging Reel
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 9.5 ns at 5 V
Quiescent Current 48 mA
RoHS Details
Supply Current - Max 76000 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology BiCMOS
Width 7.52 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 150
Function: Buffer/Line Driver
High Level Output Current: -100 uA
Input Signal Type: Single-Ended
Logic Family: BCT
Logic Type: Octal Buffer and Driver
Low Level Output Current: 64 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 76 uA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: 3-State
Package / Case: SOIC-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.5 ns at 5 V
Quiescent Current: 48 mA
Series: SN74BCT760
Subcategory: Logic ICs
Supply Current - Max: 76 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: BiCMOS

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем