STIPNS2M50-H, IC: driver; IGBT three-phase bridge; SLLIMM nano; NSDIP-26L; 2A
см. техническую документацию
Описание
SLLIMM-Nano small low-loss intelligent moulded module IPM, 3-phase inverter, 2A, 1.7ohm max, 500V MOSFET. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six MOSFETs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted and a comparator that can be used to design a fast and efficient protection circuit.
• Optimized for low electromagnetic interference
• 3.3V, 5V, 15V CMOS/TTL input comparators with hysteresis and pull-down/pull-up resistors
• Undervoltage lockout
• Internal bootstrap diode
• Interlocking function
• Comparator for fault protection against overtemperature and overcurrent
• Optimized pinout for easy board layout
Технические параметры
Напряжение Изоляции | 1кВ |
Номинальное Напряжение (Vces / Vdss) | 500В |
Серия Интеллектуального Модуля Питания (IPM) | SLLIMM-nano |
Стиль Корпуса Интеллектуального Модуля Питания | NSDIP |
Ток (Ic / Id) | 2А |
Управляющее Устройство Умного Модуля Питания | МОП-транзистор |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.