DSPIC33FJ256GP710A-E/PF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 890 руб.
Добавить в корзину 1 шт.
на сумму 4 890 руб.
Описание
Электроэлемент
dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-100
Технические параметры
Brand | Microchip Technology |
Core | dsPIC |
Data Bus Width | 16 bit |
Data RAM Size | 30 kB |
Factory Pack Quantity | 90 |
Interface Type | CAN/I2C/SPI/UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 85 I/O |
Number of Timers | 9 Timer |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Processor Series | dsPIC33F |
Product | DSCs |
Product Category | Digital Signal Processors Controllers-DSP, DSC |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RoHS | Details |
ADC Channels | 32/32 |
ADC Resolution (bit) | 10/12 |
Automotive | Yes |
CAN | 2 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33F |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | Yes |
Programmability | Yes |
PWM | 8 |
RAM Size | 30KB |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 3.171 |
Техническая документация
Datasheet
pdf, 11653 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары