STM32G473VBT6, IC: микроконтроллер ARM; Flash: 128кБ; 170МГц; SRAM: 128кБ; LQFP100

STM32G473VBT6, IC: микроконтроллер ARM; Flash: 128кБ; 170МГц; SRAM: 128кБ; LQFP100
Изображения служат только для ознакомления,
см. техническую документацию
535 шт., срок 7 недель
1 500 руб.
от 10 шт.1 290 руб.
от 30 шт.1 150 руб.
от 100 шт.791.08 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Альтернативные предложения2
Номенклатурный номер: 8015743908
Артикул: STM32G473VBT6
Бренд: STMicroelectronics

Описание

STM32G4 Mixed-Signal Microcontrollers (MCUs)
STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combine a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is also combined with three different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

Технические параметры

ADC Resolution: 5x12 bit
Analog Supply Voltage: 1.62 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 540
I/O Voltage: 5 V
Interface Type: I2C, SPI, UART, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 170 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 42 Channel
Number of I/Os: 86 I/O
Package / Case: LQFP-100
Packaging: Tray
Processor Series: STM32G473
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: STM32G4
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.66

Техническая документация

Datasheet
pdf, 2677 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.