L6399DTR, Half Bridge 430mA 10V~20V 290mA SO-8 Gate Drive ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 7 недель
530 руб.
от 10 шт. —
390 руб.
от 30 шт. —
336 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения2
Описание
MOSFET & IGBT Gate Drivers
STMicroelectronics MOSFET & IGBT Gate Drivers are a portfolio of discrete devices for industrial, consumer, computer and automotive applications. The portfolio offers a range spanning from single- to half-bridge and multiple-channel drivers. The drivers are rated for either low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.
STMicroelectronics MOSFET & IGBT Gate Drivers are a portfolio of discrete devices for industrial, consumer, computer and automotive applications. The portfolio offers a range spanning from single- to half-bridge and multiple-channel drivers. The drivers are rated for either low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 35 ns |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 200 ns |
Maximum Turn-On Delay Time: | 200 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 380 uA |
Output Current: | 430 mA |
Output Voltage: | 580 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 800 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 75 ns |
Series: | L6399 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | 3.3V|CMOS|LSTTL|5V |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 70 |
Maximum Operating Frequency (kHz) | 800 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 800 |
Maximum Propagation Delay Time (ns) | 200 |
Maximum Rise Time (ns) | 120 |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SO N |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.25(Max) |
Typical Input Low Threshold Voltage (V) | 1.1(Max) |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.