L99MC6GJTR, PowerSSO-16 Power Distribution Switches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 7 недель
900 руб.
от 10 шт. —
770 руб.
от 30 шт. —
667 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Альтернативные предложения1
Описание
L99MC6GJ Medium Current Output Driver
STMicroelectronics L99MC6GJ Medium Current Output Driver is a highly flexible monolithic driver. STMicroelectronics L99MC6GJ driver incorporates three dedicated low-side outputs (channels 4 to 6) and three independently self-configuring outputs (channels 1 to 3). This driver can be used as either low-side or high-side drivers in any combination. The L99MC6GJ can control inductive loads, incandescent bulbs or LEDs.
STMicroelectronics L99MC6GJ Medium Current Output Driver is a highly flexible monolithic driver. STMicroelectronics L99MC6GJ driver incorporates three dedicated low-side outputs (channels 4 to 6) and three independently self-configuring outputs (channels 1 to 3). This driver can be used as either low-side or high-side drivers in any combination. The L99MC6GJ can control inductive loads, incandescent bulbs or LEDs.
Технические параметры
Brand: | STMicroelectronics |
Current Limit: | 600 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 6 Output |
Off Time - Max: | 100 us |
On Resistance - Max: | 2.6 Ohms |
On Time - Max: | 100 us |
Operating Supply Voltage: | 3 V to 5.25 V |
Output Current: | 250 mA |
Package / Case: | PowerSSO-16 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Half-Bridge Drivers |
Qualification: | AEC-Q100 |
Series: | L99MC6GJ |
Subcategory: | Switch ICs |
Type: | High Side, Low Side |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 777 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.