BMI088, LGA-16 Attitude Sensor/Gyroscope
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Доступно на заказ, срок 7 недель
830 руб.
от 10 шт. —
590 руб.
от 30 шт. —
527 руб.
от 100 шт. —
439.42 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
The BMI088 is a high-performance 6-axis inertial sensor that allows for highly accurate measurement of orientation and detection of motion along three orthogonal axes. Consisting of a 16-bit digital, triaxial accelerometer and a 16-bit digital, triaxial gyroscope, the BMI088 is unique in the class of high-performance IMUs used in harsh environments such as those ones in drones and robotics applications. Apart from its high vibration robustness, the excellent temperature stability of BMI088 helps reducing design efforts and costs on a system level.
Технические параметры
Acceleration | 3 g, 6 g, 12 g, 24 g |
Bandwidth | 8 Hz to 685 Hz |
Brand | Bosch Sensortec |
Factory Pack Quantity | 5000 |
Interface Type | I2C, SPI |
Manufacturer | Bosch |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Operating Supply Current | 5.15 mA |
Output Type | Digital |
Package/Case | LGA-16 |
Packaging | Cut Tape or Reel |
Part # Aliases | 0273.141.365-1NV 0273.141.365-INV |
Product Category | IMUs-Inertial Measurement Units |
Product Type | IMUs-Inertial Measurement Units |
Resolution | 16 bit |
Sensing Axis | X, Y, Z |
Sensitivity | 1365 LSB/g, 16.4 LSB/deg/s |
Sensor Type | 6-axis |
Series | BMI088 |
Subcategory | Sensors |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.4 V |
Axis | X, Y, Z |
Features | - |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 16-VFLGA |
Part Status | Active |
Sensitivity (mV/g) | - |
Supplier Device Package | 16-LGA(4.5x3) |
Type | Digital |
Voltage - Supply | 2.4V ~ 3.6V |
Вес, г | 0.8 |
Техническая документация
Datasheet
pdf, 1201 КБ
BMI088_Datasheet
pdf, 1554 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.