SRK2001TR, SSOP-10_150mil AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10752 шт., срок 7 недель
310 руб.
от 10 шт. —
200 руб.
от 30 шт. —
170 руб.
от 100 шт. —
125.43 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения1
Описание
SRK2001A Controller
STMicroelectronics SRK2001A Controller features a control scheme for secondary side synchronous rectification in LLC resonant converters. The controllers provide two high-current gate drive outputs, each capable of directly driving N-channel power MOSFETs. Each gate driver is controlled separately, and an interlock logic circuit prevents the two synchronous rectifier MOSFETs from conducting simultaneously.
STMicroelectronics SRK2001A Controller features a control scheme for secondary side synchronous rectification in LLC resonant converters. The controllers provide two high-current gate drive outputs, each capable of directly driving N-channel power MOSFETs. Each gate driver is controlled separately, and an interlock logic circuit prevents the two synchronous rectifier MOSFETs from conducting simultaneously.
Технические параметры
Brand | STMicroelectronics |
Factory Pack Quantity | 2500 |
Manufacturer | STMicroelectronics |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Package / Case | SSOP-10 |
Packaging | Cut Tape or Reel |
Product Category | Power Management Specialized-PMIC |
Product Type | Power Management Specialized-PMIC |
Series | SRK2001 |
Subcategory | PMIC-Power Management ICs |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Current: | 35 mA |
Input Voltage Range: | 4.5 V to 32 V |
Input Voltage, Max: | 32 V |
Input Voltage, Min: | 4.5 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Current: | 4 A |
Package / Case: | SSOP-10 |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Series: | SRK2001 |
Subcategory: | PMIC-Power Management ICs |
Type: | Controller |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 35(Typ) |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 4000(Typ) |
Maximum Supply Voltage (V) | 32 |
Minimum Operating Temperature (°C) | -40 |
Minimum Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Soft Start Option | No |
Standard Package Name | SO |
Supplier Package | SSOP |
Switching Frequency (kHz) | 500 |
Topology | SMPS Controller |
Вес, г | 0.22 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.