STDS75DS2F, MSOP-8 Temperature and Humidity Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
264 шт., срок 7 недель
400 руб.
от 10 шт. —
270 руб.
от 30 шт. —
231 руб.
от 100 шт. —
193.69 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения4
Описание
The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.
Технические параметры
Accuracy | ±3°C(Max) |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, I2C, SMBus) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 320 |
Maximum Supply Current (uA) | 150 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Resolution (bit) | 12 |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Operating Supply Voltage (V) | 5|3.3 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -55 to+125 °C |
Package Type | MSOP |
Resolution | 12 bit |
Sensor Function | Temperature |
Width | 3mm |
Brand | STMicroelectronics |
Configuration | Local |
Factory Pack Quantity | 1000 |
Manufacturer | STMicroelectronics |
Mounting Style | SMD/SMT |
Operating Supply Current | 125 uA |
Output Current | 10 mA |
Package / Case | MSOP-8 |
Product | Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | STDS75 |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Temperature Threshold | Programmable |
Вес, г | 0.13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.