BHI160B, LGA-24 Attitude Sensor/Gyroscope

Фото 1/2 BHI160B, LGA-24 Attitude Sensor/Gyroscope
Изображения служат только для ознакомления,
см. техническую документацию
Доступно на заказ, срок 7 недель
1 530 руб.
от 10 шт.1 200 руб.
от 30 шт.1 060 руб.
от 100 шт.887.62 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8015764129
Артикул: BHI160B
Бренд: Bosch

Описание

The small BHI160B is a low-power smart sensor for motion sensing and data processing. BHI160B perfectly matches the requirements of applications, which demand highly accurate, real-time motion data at very low power consumption such as wearables. BHI160B integrates a 3-axis gyroscope, a 3-axis accelerometer and a programmable microcontroller. The sensor also contains pre-installed fusion software and specific algorithms that enable always-on motion sensing. The BHI160B offers a perfect solution for wearables, mobile technologies and remote controls for smart TVs and AR/VR controllers.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Bosch Sensortec
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C
Manufacturer: Bosch
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Output Type: Digital
Package / Case: LGA-24
Part # Aliases: 0273.141.309-1NV
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 2048 LSB/g to 16384 LSB/g
Sensor Type: 6-axis
Series: BHI
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 182 КБ
BHI160_Flyer
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.