ALED1262ZTTR, HTSSOP-24 LED Drivers

Фото 1/2 ALED1262ZTTR, HTSSOP-24 LED Drivers
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7 недель
1 040 руб.
от 10 шт.880 руб.
от 30 шт.804 руб.
от 100 шт.678.62 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8015769915
Артикул: ALED1262ZTTR
Бренд: STMicroelectronics

Описание

ALED1262ZT Monolithic 12 Output LED Driver
STMicroelectronics ALED1262ZT Monolithic 12 Output LED Driver is designed for automotive exterior and interior lighting applications. The ALED1262ZT has a 19V output driving capability that allows for connecting several LEDs in a series. In the output stage, twelve regulated current sources provide from 6mA to 60mA constant current to drive LEDs. The current is programmed by a single external resistor. In the ALED1262ZT, LED open error detection is available.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Constant Current
Input Voltage, Max: 38 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 38 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Outputs: 12 Output
Operating Frequency: 400 kHz
Output Current: 60 mA
Output Type: Constant Current
Output Voltage: 19 V
Package / Case: HTSSOP-EP-24
Packaging: Reel, Cut Tape
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Series: ALED1262ZT
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Buck
Type: Automotive Grade
Display Type LED
Maximum Operating Temperature +150°C
Maximum Supply Current 1mA
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Pins 24
Package Type HTSSOP
Supply Voltage 5 V
Width 4.5mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3322 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.