STM706PM6F, SO-8 Monitors & Reset Circuits

STM706PM6F, SO-8 Monitors & Reset Circuits
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
370 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8015773703
Артикул: STM706PM6F
Бренд: STMicroelectronics

Описание

STM705/706/708/813L Supervisors

STMicroelectronics STM705/706/708/813L Supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the V CC input for an out-of-tolerance condition. When an invalid V CC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM707/708) as well as a power-fail comparator to provide the system with an early warning of impending power failure.

Технические параметры

Battery Backup Switching: No Backup
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Internal Hysteresis
Manual Reset: Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 40 uA
Output Current: 20 mA
Output Type: Active High, Push-Pull
Overvoltage Threshold: 2.7 V
Package / Case: SOIC-8
Pd - Power Dissipation: 320 mW
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: STM706P
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 4.4 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.55 V
Watchdog Timers: Watchdog
Вес, г 0.38

Техническая документация

Datasheet
pdf, 777 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.