M24C04-RDW6TP, IC: EEPROM memory; I2C; 512x8bit; 1.8?5.5V; 400kHz; TSSOP8; serial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 шт., срок 6 недель
57 руб.
Кратность заказа 5 шт.
от 50 шт. —
43 руб.
от 150 шт. —
40 руб.
Добавить в корзину 5 шт.
на сумму 285 руб.
Альтернативные предложения2
Описание
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
Технические параметры
Access Time: | 900 ns |
Brand: | STMicroelectronics |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 4 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Organization: | 512x8 |
Package / Case: | TSSOP-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 1.8 V to 5.5 V |
Series: | M24C04-R |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 0.8 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
Chip Density (bit) | 4K |
Data Retention (Year) | 40(Min) |
ECCN (US) | EAR99 |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 0.8 |
Organization | 512x8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 1.8 to 5.5 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Automotive Standard | AEC-Q100 |
Data Retention | 40yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Memory Size | 4kbit |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 512k |
Organisation | 512K x 8 bit |
Package Type | TSSOP8 |
Programming Voltage | 1.8 → 5.5V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары