LPC804M101JDH20FP, 4KB 32K@x8bit -40-~+105- 1.71V~3.6V ARM Cortex-M0 1@x12ch/12bit Internal oscillator included 15MHz 17 TSSOP-20 Microcon
![LPC804M101JDH20FP, 4KB 32K@x8bit -40-~+105- 1.71V~3.6V ARM Cortex-M0 1@x12ch/12bit Internal oscillator included 15MHz 17 TSSOP-20 Microcon](https://static.chipdip.ru/lib/289/DOC005289240.jpg)
см. техническую документацию
Описание
The LPC804 are an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 15MHz. The LPC804 supports 32KB of flash memory and 4 KB of SRAM. The peripheral complement of the LPC804 includes a CRC engine, two I2C-bus interfaces, up to two USARTs, one SPI interface, Capacitive Touch Interface (Cap Touch), one multi-rate timer, self-wake-up timer, one general purpose 32-bit counter/timer, one 12-bit ADC, one 10-bit DAC, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, Programmable Logic Unit (PLU), and up to 30 general-purpose I/O pins.
• ARM Cortex-M0+ processor (revision r0p1), running at frequencies of up to 15MHz with single-cycle multiplier and fast single-cycle I/O port
• ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
• AHB multilayer matrix
• Up to 32KB on-chip flash programming memory
• Code Read Protection (CRP)
• 4 KB SRAM
• Boot loader
• Supports Flash In-Application Programming (IAP)
• On-chip ROM APIs for integer divide
• High-speed GPIO interface connected to the ARM Cortex-M0+ I/O bus
• High-current source output driver (20mA) on five pins
• Switch matrix for flexible configuration of each I/O pin function
• One 32-bit general purpose counter/timer
• One 12-bit ADC with up to 12 input channels with multiple internal and external trigger inputs
• One 10-bit DAC
• Two USART interfaces
• Free Running Oscillator (FRO)
• Unique device serial number for identification
Технические параметры
IC Case / Package | TSSOP |
Interfaces | I2C, SPI, UART, USART |
Архитектура | ARM Cortex-M0+ |
Количество I/O | 17I/O |
Количество Бит | 32бита |
Количество Выводов | 20вывод(-ов) |
Линейка Продукции | LPC Family LPC80x Series Microcontrollers |
Максимальная Рабочая Частота | 15МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 1.71В |
Семейство Микроконтроллера | LPC |
Серия Микроконтроллера | LPC80x |
Скорость ЦПУ | 15МГц |
Стиль Корпуса Микроконтроллера | TSSOP |
Тип Встроенного Интерфейса | I2C, SPI, UART, USART |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 2.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем