HGARAN008A, SMD Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7 недель
1 540 руб.
от 10 шт. —
1 360 руб.
от 30 шт. —
1 220 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Альтернативные предложения2
Описание
HGAR Magnetic Angle Sensors
Alps Alpine HGAR Magnetic Angle Sensors feature single- and dual-output analog sensors. These sensors are suitable for position detection and high accuracy absolute angle detection. Key features include space savings, low power consumption, and an excellent operating magnetic field. Alps Alpine HGAR Magnetic Angle Sensors improve layout flexibility in electronic devices and reduce set design requirements.
Alps Alpine HGAR Magnetic Angle Sensors feature single- and dual-output analog sensors. These sensors are suitable for position detection and high accuracy absolute angle detection. Key features include space savings, low power consumption, and an excellent operating magnetic field. Alps Alpine HGAR Magnetic Angle Sensors improve layout flexibility in electronic devices and reduce set design requirements.
Технические параметры
Brand: | Alps Alpine |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Alps Alpine |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 20 mT to 60 mT |
Operating Supply Voltage: | 5.5 V |
Output Type: | Analog |
Package / Case: | DFN-6 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Magnetic Encoders |
Series: | HGAR |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Type: | Magnetic |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 661 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.