FERD2045SB-TR, TO-252-3 Diodes - General Purpose
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
570 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения1
Описание
FERD Field Effect Rectifiers
STMicroelectronics Field-Effect Rectifier Diodes (FERDs) help improve applications with designs focusing on trade-off upgrades. The design of the FERDs has allowed both a decrease in the voltage drop and a decrease in the leakage current temperature coefficient. As a result, the runaway safety margin is improved and maybe beyond the typical safety margin of Schottky barrier diodes. Depending on the targeted application and its voltage, developers can now choose the best compromise in terms of forward voltage drop (VF) and leakage current (IR).
STMicroelectronics Field-Effect Rectifier Diodes (FERDs) help improve applications with designs focusing on trade-off upgrades. The design of the FERDs has allowed both a decrease in the voltage drop and a decrease in the leakage current temperature coefficient. As a result, the runaway safety margin is improved and maybe beyond the typical safety margin of Schottky barrier diodes. Depending on the targeted application and its voltage, developers can now choose the best compromise in terms of forward voltage drop (VF) and leakage current (IR).
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 20 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 180 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | TO-263-3 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | FERD2045S |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 510 mV |
Vr - Reverse Voltage: | 45 V |
Average Forward Current | 20А |
Forward Surge Current | 180А |
Forward Voltage Max | 550мВ |
Repetitive Peak Reverse Voltage | 45В |
Количество Выводов | 3вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | TO-252 |
Вес, г | 0.49 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.