M24LR64E-RMC6T/2, MLP-8 RF Chips

Фото 1/2 M24LR64E-RMC6T/2, MLP-8 RF Chips
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7 недель
600 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8015793318
Артикул: M24LR64E-RMC6T/2
Бренд: STMicroelectronics

Описание

M24LRxE Dynamic NFC Tags

STMicroelectronics M24LRxE Dynamic NFC Tags provides simple NFC connectivity to the applications to bring new features and capabilities to your product. The M24LRxE family is an RF EEPROM memory bank that can be accessed either by a low-power I 2 C interface or an ISO 15693 RF interface operating at 13.56MHz. The M24LRxE also offers a unique energy harvesting feature, which harvests the energy from the RF field and provides it to an unregulated V OUT, to allow for designs which are power autonomous. The M24LRxE series also have an RF status function to help arbitrate I 2 C/ISO15693 memory access and security features for the RF and I 2 C interfaces by offering a single 32-bit password on the I 2 C interface and three 32-bit passwords on the RF interface. These M24LRxE devices are able to transmit information to the heart of the application with an NFC smartphone or an RFID reader/writer.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: STMicroelectronics
Mounting Style: SMD/SMT
Package/Case: MLP-8
Product Category: NFC/RFID Tags и Transponders
Product Type: RFID Transponders
Series: M24LR64E-R
Subcategory: Wireless и RF Integrated Circuits
Technology: Si
Вес, г 0.02

Техническая документация

Datasheet
pdf, 3785 КБ
Datasheet M24LR64E-RMC6T/2
pdf, 3937 КБ

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.