NX3225SA-16MHz-STD-CSR-6, 16MHz 8pF 80- ±15ppm ±25ppm -40-~+85- SMD3225-4P Crystals ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4869 шт., срок 7 недель
140 руб.
от 10 шт. —
81 руб.
от 30 шт. —
68 руб.
от 100 шт. —
56.13 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения2
Описание
NX3225SA Crystal Units
NDK NX3225SA Crystal Units feature a compact, thin package size with 3.2mm x 2.5mm x 0.55mm dimensions. These small surface-mount crystal units provide excellent environmental characteristics, including heat, vibration, and shock resistance for automotive applications, depending on the variant. The series is lead free and RoHS compliant. Typical applications for NDK NX3225SA Crystal Units include automotive, mobile communications, office automation (OA), audio-visual (AV), BLUETOOTH®, Wi-Fi®, smartphones, and tablet PCs.
NDK NX3225SA Crystal Units feature a compact, thin package size with 3.2mm x 2.5mm x 0.55mm dimensions. These small surface-mount crystal units provide excellent environmental characteristics, including heat, vibration, and shock resistance for automotive applications, depending on the variant. The series is lead free and RoHS compliant. Typical applications for NDK NX3225SA Crystal Units include automotive, mobile communications, office automation (OA), audio-visual (AV), BLUETOOTH®, Wi-Fi®, smartphones, and tablet PCs.
Технические параметры
кол-во в упаковке | 1 |
Brand: | NDK |
Drive Level: | 10 uW |
ESR: | 80 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 25 PPM |
Frequency: | 16 MHz |
Load Capacitance: | 8 pF |
Manufacturer: | NDK |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Package / Case: | 3.2 mm x 2.5 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | NX |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 15 PPM |
Вес, г | 0.31 |
Техническая документация
Datasheet
pdf, 282 КБ
Кварцевые резонаторы
pdf, 206 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.