2SB1386T100R, 500nA 20V 2W 180@500mA,2V 5A 120MHz 350mV@4A,100mA PNP +150-@(Tj) MPT3 Bipolar Transistors - BJT ROHS
40 шт., срок 7 недель
58 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 290 руб.
Альтернативные предложения4
Описание
20V 2W 180@500mA,2V 5A PNP SOT-89 Bipolar Transistors - BJT ROHS
Технические параметры
Collector Current (Ic) | 5A |
Collector Cut-Off Current (Icbo) | 500nA |
Collector-Emitter Breakdown Voltage (Vceo) | 20V |
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 350mV@4A, 100mA |
DC Current Gain (hFE@Ic,Vce) | 180@500mA, 2V |
Operating Temperature | - |
Power Dissipation (Pd) | 2W |
Transistor Type | PNP |
Transition Frequency (fT) | 120MHz |
Collector-Emitter Breakdown Voltage | 20V |
Maximum DC Collector Current | 5A |
Pd - Power Dissipation | 2W |
кол-во в упаковке | 1 |
Brand: | ROHM Semiconductor |
Collector- Base Voltage VCBO: | 30 V |
Collector- Emitter Voltage VCEO Max: | 20 V |
Collector-Emitter Saturation Voltage: | 350 mV |
Configuration: | Single |
Continuous Collector Current: | -5 A |
DC Collector/Base Gain hFE Min: | 82 |
DC Current Gain hFE Max: | 390 |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: | 1000 |
Gain Bandwidth Product fT: | 120 MHz |
Manufacturer: | ROHM Semiconductor |
Maximum DC Collector Current: | 5 A |
Maximum Operating Temperature: | +150 C |
Mounting Style: | SMD/SMT |
Pd - Power Dissipation: | 2 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Вес, г | 0.14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.