BH1726NUC-E2, WSON-8 Ambient Light Sensors

Фото 1/2 BH1726NUC-E2, WSON-8 Ambient Light Sensors
Изображения служат только для ознакомления,
см. техническую документацию
3143 шт., срок 7 недель
340 руб.
от 10 шт.240 руб.
от 30 шт.218 руб.
от 100 шт.194.17 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8015801636
Артикул: BH1726NUC-E2
Бренд: Rohm

Описание

Ambient Light Sensor ICs

ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.

Технические параметры

Brand ROHM Semiconductor
Factory Pack Quantity 4000
Manufacturer ROHM Semiconductor
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Voltage 2.3 V to 3.6 V
Package/Case WSON-8
Packaging Cut Tape or Reel
Part # Aliases BH1726NUC
Product Ambient Light Sensors
Product Category Ambient Light Sensors
Product Type Ambient Light Sensors
Subcategory Optical Detectors and Sensors
Type Digital ALS
Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.3 V to 3.6 V
Package / Case: WSON-8
Part # Aliases: BH1726NUC
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Subcategory: Optical Detectors and Sensors
Type: Digital ALS
Вес, г 0.03

Техническая документация

Datasheet BH1726NUC-E2
pdf, 1027 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.