STM6710KWB6F, SOT-23-6 Monitors & Reset Circuits
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 7 недель
510 руб.
от 10 шт. —
350 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения2
Описание
STM6710 Microprocessor Supervisors and Reset ICs
STMicroelectronics STM6710 Microprocessor Supervisors and Reset ICs are a precision voltage monitoring supervisor with the capability to monitor triple/quad voltages. These high-accuracy supervisory circuits combine competitive reset threshold accuracy with a low power consumption of <35μA and protect the system from low voltage conditions. The factory-trimmed reset threshold options for monitoring 5V, 3.3V, 2.5V, and 1.8V supplies with -5% and -10% tolerances are available. The STM6710 devices help to lower system cost, reduce board-space-requirements, and increase reliability by monitoring up to four different voltages in a small 6-lead SOT23-package. These ICs can be configured to support an external manual reset input using minimal external components. Typical applications include telecommunications, set-top-boxes, network equipment, servers, desktops, notebook computers, and data storage equipment.
STMicroelectronics STM6710 Microprocessor Supervisors and Reset ICs are a precision voltage monitoring supervisor with the capability to monitor triple/quad voltages. These high-accuracy supervisory circuits combine competitive reset threshold accuracy with a low power consumption of <35μA and protect the system from low voltage conditions. The factory-trimmed reset threshold options for monitoring 5V, 3.3V, 2.5V, and 1.8V supplies with -5% and -10% tolerances are available. The STM6710 devices help to lower system cost, reduce board-space-requirements, and increase reliability by monitoring up to four different voltages in a small 6-lead SOT23-package. These ICs can be configured to support an external manual reset input using minimal external components. Typical applications include telecommunications, set-top-boxes, network equipment, servers, desktops, notebook computers, and data storage equipment.
Технические параметры
Время Задержки | 200мс |
Количество Выводов | 6вывод(-ов) |
Количество Устройств Мониторинга | 4монитор(-ов) |
Корпус Цифровой ИС | SOT-23 |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.2В |
Пороговое Напряжение | 2.93В |
Тип Сброса | Низкий Активный Уровень Сигнала, Открытый Сток |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | 1.5% |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Internal Hysteresis |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 4 Input |
Output Type: | Active Low, Open Drain |
Package / Case: | SOT-23-6 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | STM6710 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 1.8 V, 3.3 V, Adjustable |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 304 КБ
Datasheet STM6710JWB6F
pdf, 519 КБ
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.