AC0402KRX7R9BB272, Конденсатор керамический 50В 2.7nF X7R ±10% 0402 MLCC SMD/SMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1300 шт., срок 6 недель
2 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 200 руб.
Альтернативные предложения2
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 2.7 | |
Единица измерения | нф | |
Brand: | YAGEO | |
Capacitance - nF: | 2.7 nF | |
Capacitance - uF: | 0.0027 uF | |
Capacitance: | 2700 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 981 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.