MMZ1608S202ATD25, Феррит: бусина; Импед.@ 100МГц: 2кОм; SMD; 200мА; 0603; R: 900мОм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1050 шт., срок 7 недель
6 руб.
Кратность заказа 50 шт.
от 500 шт. —
4 руб.
Добавить в корзину 50 шт.
на сумму 300 руб.
Альтернативные предложения2
Описание
Electric Vehicle Solutions
The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.
The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.
Технические параметры
Brand: | TDK |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 2 kOhms |
Manufacturer: | TDK |
Maximum DC Current: | 200 mA |
Maximum DC Resistance: | 900 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Qualification: | AEC-Q200 |
Series: | MMZ Auto |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | AEC-Q200 |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 455 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары