CC0402KRX5R6BB124, Конденсатор керамический 10В 120nF X5R ±10% 0402 MLCC SMD/SMT
![Фото 1/2 CC0402KRX5R6BB124, Конденсатор керамический 10В 120nF X5R ±10% 0402 MLCC SMD/SMT](https://static.chipdip.ru/lib/924/DOC012924274.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/298/DOC013298711.jpg)
11000 шт., срок 6 недель
2 руб.
Кратность заказа 100 шт.
от 3000 шт. —
1 руб.
от 10000 шт. —
0.86 руб.
Добавить в корзину 100 шт.
на сумму 200 руб.
Альтернативные предложения1
Описание
Ceramic Capacitors MLCCs
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Номинальная емкость | 120 | |
Единица измерения | нф | |
Brand | Yageo | |
Capacitance | 0.12 uF | |
Capacitance - NF | 120 nF | |
Capacitance - PF | 120000 pF | |
Case Code - In | 0402 | |
Case Code - Mm | 1005 | |
Class | Class 2 | |
Dielectric | X5R | |
Factory Pack Quantity | 10000 | |
Manufacturer | Yageo | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -55 C | |
Package / Case | 0402(1005 metric) | |
Packaging | Cut Tape or Reel | |
Product | General Type MLCCs | |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type | Ceramic Capacitors | |
Series | CC | |
Subcategory | Capacitors | |
Termination | Standard | |
Termination Style | SMD/SMT | |
Tolerance | 10% | |
Type | MLCC Surface Mount Ceramic Capacitor | |
Voltage Rating DC | 10 V | |
Brand: | YAGEO | |
Capacitance - nF: | 120 nF | |
Capacitance - pF: | 120000 pF | |
Capacitance: | 0.12 uF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 2 | |
Dielectric: | X5R | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | MLCC Surface Mount Ceramic Capacitor | |
Voltage Rating DC: | 10 VDC | |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары