VN7140AJTR, Power-SSO-16 Power Distribution Switches

VN7140AJTR, Power-SSO-16 Power Distribution Switches
Изображения служат только для ознакомления,
см. техническую документацию
2382 шт., срок 7 недель
590 руб.
от 10 шт.440 руб.
от 30 шт.405 руб.
от 100 шт.345.96 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Альтернативные предложения2
Номенклатурный номер: 8015888273
Артикул: VN7140AJTR
Бренд: STMicroelectronics

Описание

VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.

Технические параметры

Brand: STMicroelectronics
Current Limit: 12 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 280 mOhms
On Time - Max: 120 us
Operating Supply Voltage: 4 V to 28 V
Output Current: 1 A
Package / Case: PowerSSO-16
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Qualification: AEC-Q100
Series: VN7140AJ
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Type: High Side
Вес, г 1.4

Техническая документация

Datasheet
pdf, 1344 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.