QN9090THN/001Z, HVQFN-40(6x6) RF Transceiver ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 340 руб.
Добавить в корзину 1 шт.
на сумму 2 340 руб.
Описание
QN9090 & QN9030 BLUETOOTH® 5 SoCs
NXP Semiconductors QN9090 and QN9030 BLUETOOTH® 5 SoCs (System on a Chip) are designed to enable the next generation of intelligent connected devices. The QN9090 and QN9030 are powered by an Arm® Cortex®-M4 CPU with up to 640KB onboard flash and 152KB SRAM, providing room and flexibility for complex applications and safe Over-the-Air (OTA) updates. These devices also feature advanced low-power modes and ultra-low 2.4GHz transmit and receive power consumption, greatly extending battery life. With -97dBm Rx sensitivity and up to +11dBm Tx output power, the QN9090 and QN9030 SoCs offer reliable and robust communications performance that simplifies design.
NXP Semiconductors QN9090 and QN9030 BLUETOOTH® 5 SoCs (System on a Chip) are designed to enable the next generation of intelligent connected devices. The QN9090 and QN9030 are powered by an Arm® Cortex®-M4 CPU with up to 640KB onboard flash and 152KB SRAM, providing room and flexibility for complex applications and safe Over-the-Air (OTA) updates. These devices also feature advanced low-power modes and ultra-low 2.4GHz transmit and receive power consumption, greatly extending battery life. With -97dBm Rx sensitivity and up to +11dBm Tx output power, the QN9090 and QN9030 SoCs offer reliable and robust communications performance that simplifies design.
Технические параметры
Brand: | NXP Semiconductors |
Core: | ARM Cortex M4 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | NXP |
Maximum Data Rate: | 2 Mbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Frequency: | 2.4 GHz |
Output Power: | 10 dBm |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 935383081515 |
Product Category: | RF System on a Chip-SoC |
Product Type: | RF System on a Chip-SoC |
Program Memory Size: | 640 kB |
Sensitivity: | -97 dBm |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 4.3 mA |
Supply Current Transmitting: | 20.3 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
Technology: | Si |
Type: | Bluetooth |
ADC Channels | 8канал(-ов) |
ADC Resolution | 12Bit |
Data Bus Width | 32 bit |
IC Case / Package | HVQFN |
Interfaces | I2C, SPI, USART |
Архитектура | ARM Cortex-M4 |
Количество I/O | 22I/O |
Количество Выводов | 40вывод(-ов) |
Линейка Продукции | QN9090 Series Microcontrollers |
Максимальная Рабочая Температура | 125°C |
Максимальная Рабочая Частота | 48МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.9В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Приложения Микроконтроллера | Bluetooth Low Energy |
Размер Памяти | 640КБ |
Размер Памяти RAM | 152КБ |
Серия Микроконтроллера | QN9090 |
Стиль Корпуса Микроконтроллера | HVQFN |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Ширина Шины Данных | 32бит |
Вес, г | 1.49 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем