W25X40CLUXIG TR, USON8-EP(3x2) NOR FLASH
3184 шт., срок 7 недель
150 руб.
от 10 шт. —
90 руб.
от 30 шт. —
76 руб.
от 100 шт. —
62.56 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения3
Описание
USON8-EP(2x3) NOR FLASH ROHS
Технические параметры
Operating Temperature Range | -55℃~+155℃ |
Overload Voltage (Max) | 75V |
Power(Watts) | 100mW |
Resistance | 2kΩ |
Temperature Coefficient | ±100ppm/℃ |
Tolerance | ±1% |
Type | Thick Film Resistors |
Byte-Program Time - TBP | 15us |
Interface Type | SPI |
Maximum Clock Frequency | 104MHz |
Maximum Operating Temperature | +85℃ |
Memory Format | FLASH |
Memory Size | 4Mb(512K x 8) |
Memory Type | Non-Volatile |
Minimum Operating Temperature | -40℃ |
Operating Supply Voltage | 2.3V ~ 3.6V |
Page Programming Time - TPP | 0.4ms |
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Boot Block | Yes |
Cell Type | NOR |
Chip Density (bit) | 4M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Location of Boot Block | Bottom|Top |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 4/Chip |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Programming Time (ms) | 0.8/Page |
Minimum Endurance (Cycles) | 100000 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Number of Words | 512K |
Operating Current (mA) | 14 |
Page Size | 256byte |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Program Current (mA) | 15 |
Programmability | Yes |
Programming Voltage (V) | 2.3 to 3.6 |
Sector Size | 4Kbyte x 128 |
Supplier Package | USON EP |
Supplier Temperature Grade | Industrial |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 2.5|3|3.3 |
Вес, г | 1.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары