ULN2801A, IC: driver; darlington,transistor array; DIP18; 0.5A; 50V; Ch: 8

Фото 1/6 ULN2801A, IC: driver; darlington,transistor array; DIP18; 0.5A; 50V; Ch: 8
Изображения служат только для ознакомления,
см. техническую документацию
190 шт., срок 7 недель
640 руб.
от 10 шт.440 руб.
от 30 шт.380 руб.
от 100 шт.323.58 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Альтернативные предложения4
Номенклатурный номер: 8015968589
Артикул: ULN2801A
Бренд: STMicroelectronics

Описание

Описание IC: driver; darlington,transistor array; DIP18; 0.5A; 50V; Ch: 8 Характеристики
Категория Микросхема
Тип драйвер

Технические параметры

Base Product Number ULN2801 ->
Current - Collector (Ic) (Max) 500mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V
ECCN EAR99
HTSUS 8541.29.0095
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -20В°C ~ 150В°C (TJ)
Other Related Documents http://www.st.com/web/catalog/sense_power/FM1968/C
Package Tube
Package / Case 18-DIP (0.300"", 7.62mm)
Power - Max 2.25W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 18-DIP
Transistor Type 8 NPN Darlington
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500ВµA, 350mA
Voltage - Collector Emitter Breakdown (Max) 50V
Automotive No
Configuration Octal Common Emitter
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Maximum Base Current (A) 0.025
Maximum Collector-Emitter Saturation Voltage (V) 1.1 250uA 100mA|1.3 350uA 200mA|1.6 500uA 350mA
Maximum Collector-Emitter Voltage (V) 50
Maximum Continuous DC Collector Current (A) 0.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 2250
Minimum DC Current Gain 1000 350mA 2V
Minimum DC Current Gain Range 500 to 3600
Minimum Operating Temperature (°C) -20
Mounting Through Hole
Number of Elements per Chip 8
Operating Junction Temperature (°C) -20 to 150
Packaging Tube
Part Status Active
PCB changed 18
Pin Count 18
PPAP No
Standard Package Name DIP
Supplier Package PDIP
Type NPN
Base Current 25mA
Maximum Collector Emitter Saturation Voltage 1.6 V
Maximum Collector Emitter Voltage 50 V
Maximum Continuous Collector Current 500 mA
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 2.25 W
Minimum Operating Temperature -20 °C
Package Type DIP
Transistor Configuration Common Emitter
Width 7.1mm
Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 50 V
Configuration: Octal
Continuous Collector Current: 500 mA
DC Collector/Base Gain hfe Min: 1000
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Package / Case: PDIP-18
Packaging: Tube
Product Category: Darlington Transistors
Product Type: Darlington Transistors
Series: ULN2801A
Subcategory: Transistors
Transistor Polarity: NPN
Вес, г 1.24

Техническая документация

Datasheet
pdf, 298 КБ
Datasheet
pdf, 294 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 287 КБ
Datasheet
pdf, 266 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.