GS-4210-24P4C, Управляемый L2/L4 коммутатор Planet 24 порта 10/100/1000Мб/с802.3at PoE 220Ватт, 4 combo порта RJ-45/SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт. со склада г.Москва, срок 7-9 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 010 руб.
Добавить в корзину 1 шт.
на сумму 55 010 руб.
Номенклатурный номер: 8015969327
Артикул: GS-4210-24P4C
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port28-Port 10/100/1000BASE-T Gigabit RJ45 copper with 24-Port IEEE 802.3at/af PoE Injector (Port-1 to Port-24)
4 100/1000BASE-X mini-GBIC/SFP slots, shared with port-25 to port-28 compatible with 100BASE-FX SFP
RJ45 console interface for switch basic management and setup
Power over Ethernet
Complies with IEEE 802.3at Power over Ethernet Plus, end-span PSE
Backward compatible with IEEE 802.3af Power over Ethernet
Up to 24 ports of IEEE 802.3af/802.3at devices powered
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100 meters in standard mode and 250m in extend mode
PoE management
Per port PoE function enable/disable
PoE port power feeding priority
Per PoE port power limitation
PD classification detection
Intelligent PoE features
PD alive check
PoE schedule
PoE extension
Layer 2 Features
Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
High performance Store and Forward architecture, broadcast storm control, runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
Supports VLAN
IEEE 802.1Q tagged VLAN
Provider Bridging (VLAN Q-in-Q) support (IEEE 802.1ad)
Protocol VLAN
Voice VLAN
Private VLAN
Management VLAN
GVRP
Supports Spanning Tree Protocol
STP (Spanning Tree Protocol)
RSTP (Rapid Spanning Tree Protocol)
MSTP (Multiple Spanning Tree Protocol)
STP BPDU Guard, BPDU Filtering and BPDU Forwarding
Supports Link Aggregation
IEEE 802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (Static Trunk)
Maximum 2 trunk groups, up to 4 ports per trunk group
Provides port mirror (many-to-1)
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)
Quality of Service
Ingress/Egress Rate Limit per port bandwidth control
Storm Control support
Broadcast/Unknown-Unicast/Unknown-Multicast
Traffic classification
IEEE 802.1p CoS
TOS / DSCP/IP Precedence of IPv4/IPv6 packets
Strict priority and Weighted Round Robin (WRR) CoS policies
Multicast
Supports IPv4 IGMP snooping v2 and v3
Supports IPv6 MLD snooping v1, v2
IGMP querier mode support
IGMP snooping port filtering
MLD snooping port filtering
Security
Authentication
IEEE 802.1X Port-based network access authentication
Built-in RADIUS client to co-operate with the RADIUS servers
RADIUS/TACACS+ login user access authentication
Access Control List
IPv4/IPv6 IP-based ACL
MAC-based ACL
MAC Security
Static MAC
MAC Filtering
Port Security for Source MAC address entries filtering
DHCP Snooping to filter distrusted DHCP messages
Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
IP Source Guard prevents IP spoofing attacks
DoS Attack Prevention
Management
IPv4 and IPv6 dual stack management
Switch Management Interface
Web switch management
Console/Telnet Command Line Interface
SNMP v1 and v2c switch management
SSHv2, TLSv1.2 and SNMPv3 secure access
SNMP Management
Four RMON groups (history, statistics, alarms, and events)
SNMP trap for interface Link Up and Link Down notification
User Privilege Levels Control
Built-in Trivial File Transfer Protocol (TFTP) client
BOOTP and DHCP for IP address assignment
System Maintenance
Firmware upload/download via HTTP/TFTP
Configuration upload/download through Web interface
Dual Images
Hardware reset button for system reboot or reset to factory default
SNTP Network Time Protocol
Network Diagnostic
ICMPv6/ICMPv4 Remote Ping
Cable Diagnostics
SFP-DDM (Digital Diagnostic Monitor)
Link Layer Discovery Protocol (LLDP) Protocol and LLDP-MED
Event message logging to remote Syslog server
Smart fan with speed control
PLANET Smart Discovery Utility for deployment management
PLANET NMS system and CloudViewer for deployment management
Управляемый PoE+ коммутатор с большим PoE+ бюджетом
GS-4210-24P(L)4C - последнее поколение Управляемых гигабитных PoE Коммутаторов Planet. Cерия GS-4210 обеспечивает управление IPv6/IPv4 и L2/L4 коммутацию на 24 10/100/1000Base-T портах с поддержкой 802.3at HPoE и 2 Гигабитных слота SFP . При общем бюджете мощности до 220W и 440W для различных PoE приложений, коммутатор обеспечивает быстрое , безопасное и экономически эффективное питания через сети Ethernet для малого бизнеса и предприятий.
Функции управления PoE
Cерия GS-4210 имеет специальные функции PoE управления :
????? Проверка активности подключенного устройства
????? Scheduled power recycling
????? PoE Расписание
????? Мониторинг использования PoE
Интеллектуальная система проверки устройств
GS-4210-24P(L)4C оснащен функцией автоматической проверки и восстановления соединения. Если вдруг подключенное РоЕ устройство перестает отвечать на запросы, коммутатор перезагрузит устройство отключив и подключив питание. Это значительно упростит работу для Администраторов сети и обслуживающего персонала.
Scheduled Power Recycling
GS-4210-24P(L)4C позволяет по расписанию перезагружать подключенные устройства в определенные дни, что предотвращает переполнение буффера устройства и возможность зависания в неподходящие моменты.
PoE Расписание
Учитывая тенденцию Энергосбережения во всём мире , GS-4210-24P(L)4C может Эффективно управлять электропитанием подключенных устройств. Функция “PoE Расписания" позволяет включать и отключать PoE питание на каждом порту в определённые временные промежутки.
Мониторинг использования PoE
GS-4210-24P(L)4C позволяет администраторам отслеживать статус устройств и использования энергии в реальном времени.
Smart Fan Design for Silent Operation
The GS-4210-24P(L)4C features a low noise design and an effective ventilation system. It supports the smart fan technology that automatically controls the speed of the built-in fan to reduce noise and maintain the temperature of the PoE switch for optimal power output capability. The GS-4210-24P(L)4C is able to operate reliably, stably and quietly in any environment without affecting its performance.
IPv6 / IPv4 Dual Stack
Поддержка IPv6 и IPv4 протоколов, позволяет GS-4210-24P(L)4C помогать SMBs в переходе к IPv6 структуре, упрощая работу и минимизируя затраты.
Возможности Layer 2
GS-4210-24P(L)4C поддерживает конфигурирование скорости работы порта, агрегирование портов, Q-in-Q VLAN, VLAN, Rapid Spanning Tree протокол, Layer 2 to Layer 4 QoS, управление пропускной способностью(bandwidth control) и IGMP Snooping. GS-4210-24P(L)4C поддерживает до 255 VLAN групп и тегированные VLAN группы по IEEE 802.1Q стандарту. Возможность объединения портов, позволяет создавать высокоскоростные транки (максимально можно объединить до 16 портов в 12 транковых групп).
Простое управление QoS
GS-4210-24P(L)4C обладает широкими функциями управления трафиком и QoS, Функциональные возможности QoS включают в себя 4 транспортных классификатора, ограничение полосы пропускания. Потоки данных, характеризующиеся малой плотностью пакетов, получают предпочтение в сетевом сервисе, их доставка чаще всего осуществляется вовремя. В то же время, те потоки, которым характерна высокая плотность пакетов, такие как VoIP, мультимедийный трафик, используют оставшуюся емкость каналов связи, состоящую из эквивалентной или пропорциональной полосы пропускания. Такой метод дает возможность более полно использовать сетевые ресурсы и гарантирует лучшую работу сети. Встроенный мастер настроек QoS поможет вам быстро и просто создать необходимые правила, используя Web интерфейс.
Защита
PLANET GS-4210-24P(L)4C поддерживает Список Управления Доступом (ACL -Access Control List) что позволит настроить права доступа, фильтрацию пакетов по IP адресу , TCP/UDP портам и сетевым приложениям. Механизмы защиты включают возможность аутентификации по портам и MAC адресам. Поддержка функции VLAN гарантирует безопасность передаваемой информации каждого пользователя. Администраторы теперь могут создавать высокозащищенные корпоративные сети еще проще и с меньшими усилиями.
Эффективное и безопасное управление
GS-4210-24P(L)4C поддерживает управление через консоль, WEB интерфейс и SNMP. С помощью встроенного в веб-интерфейса управления, GS-4210-24P(L)4C предлагает легкое в использовании, платформенно-независимое управление и средство конфигурации. GS-4210-24P(L)4C поддерживает стандартный Simple Network Management Protocol (SNMP) и может управляться через любое стандартное управляющее ПО. Управление через консольный интерфейс, GS-4210-24P(L)4C можно получить через Telnet и консольный порт. Кроме того GS-4210-24P(L)4C, предлагает безопасное удаленное управление посредством поддержки SSH, SSL и SNMPv3 связи, которые шифруют содержимое пакетов во время сессии.
Увеличение расстояния
GS-4210-24P(L)4C имеет четыре mini-GBIC слота, для подключения 1000Base-SX/LX и WDM SFP волоконно-оптических модулей, что позволит увеличить расстояние от 550 метров (Многомодовое оптоволокно) до 10/20/30/40/50/70/120 километров (Одномодовое оптоволокно или WDM оптоволокно).
Интеллектуальная система диагностики SFP модулей
GS-4210-24P(L)4C поддерживает SFP-DDM (Digital Diagnostic Monitor) функцию которая позволяет отслеживать параметры и показатели SFP модулей, такие как –выходная мощность, входящая мощность, температура, laser bias current, и потребляемый вольтаж.
Технические параметры
Вес, кг | 5.47 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.